RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter

Nº de Estoque RS: 494-2374Marca: RS PRO
brand-logo
Ver tudo em Button Batteries

Documentos Técnicos

Especificações

Brand

RS Pro

Size

SR69

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

44mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

SR921

Series

SR

País de Origem

China

Detalhes do produto

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Você pode estar interessado em
RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
R$ 19,31Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 145,00

R$ 29,00 Each (In a Pack of 5) (Sem VAT)

RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter

R$ 145,00

R$ 29,00 Each (In a Pack of 5) (Sem VAT)

RS PRO SR69 Button Batteries, 1.55V, 9.5mm Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
R$ 19,31Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Size

SR69

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

44mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 2.1mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

SR921

Series

SR

País de Origem

China

Detalhes do produto

RS PRO Silver Oxide Button Batteries

Silver oxide coin button batteries from RS PRO. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.

Warning

Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.

Você pode estar interessado em
RS PRO SR69 Button Battery, 1.55V, 9.5mm Diameter
P.O.A.Each (In a Pack of 5) (Sem VAT)
RS PRO SR66 Button Batteries, 1.55V, 6.8mm Diameter
R$ 19,31Each (In a Pack of 5) (Sem VAT)