RS PRO ST to Unterminated Simplex Single Mode OS1, OS2 Fibre Optic Cable, 900μm, 1m

Documentos Técnicos
Especificações
Brand
RS ProLength
1m
Connector 1
ST
Connector 2
Unterminated
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
900µm
Cable Construction
Simplex
Fibre Type
OS1, OS2
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Maximum Pulling Tension
6N
Standards Met
2002/95/EC, IEC 61034-1/2, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754, IEC 61754-1/2, IEC 61755, ISO/IEC 11801, ISO/IEC 60332-1, ISO/IEC 60793, ISO/IEC 60794, ISO/IEC 61753, REACH/SvHC Compliant, TIA/EIA-568-C.3
País de Origem
China
Detalhes do produto
RS PRO Fibre Optic Pigtails
From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths.
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours
R$ 80,21
R$ 80,21 Each (Sem VAT)
1
R$ 80,21
R$ 80,21 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 80,21 |
10 - 49 | R$ 73,34 |
50 - 99 | R$ 69,70 |
100+ | R$ 67,00 |
Documentos Técnicos
Especificações
Brand
RS ProLength
1m
Connector 1
ST
Connector 2
Unterminated
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Core Diameter
900µm
Cable Construction
Simplex
Fibre Type
OS1, OS2
Maximum Operating Temperature
+60°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Maximum Pulling Tension
6N
Standards Met
2002/95/EC, IEC 61034-1/2, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754, IEC 61754-1/2, IEC 61755, ISO/IEC 11801, ISO/IEC 60332-1, ISO/IEC 60793, ISO/IEC 60794, ISO/IEC 61753, REACH/SvHC Compliant, TIA/EIA-568-C.3
País de Origem
China
Detalhes do produto
RS PRO Fibre Optic Pigtails
From the trusted RS PRO brand, a range of fibre optic pigtails with ST, E2000 LC and SC connections.
The single mode pigtails are terminated with standard connectors and also feature a protective cap on the zirconia ceramic ferrule. The fibre optic cable assemblies in this range are available in standard white 1 m lengths or packs of 12 assorted colours in 10 m lengths.
Part number 121-3943 ST simplex 1 m
Part number 121-3944 E2000 simplex 1 m
Part number 121-4221 LC simplex 2 m each with assorted colours
Part number 121-4222 SC simplex 2 m each with assorted colours
Part number 121-4223 LC simplex OM3 2 m each with assorted colours
Part number 121-4224 SC simplex OM3 2 m each with assorted colours