Documentos Técnicos
Especificações
Brand
RS ProNumber of Pieces
624
Screw/Bolt Type
Set Screw
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
20 → 50mm
Thread Size
M10, M12, M6, M8
Nut Type
Hex
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
20mm
Distrelec Product Id
30395230
País de Origem
United Kingdom
Detalhes do produto
RS Pro A4 Stainless Steel Hexagon Head Screw & Nut Kit
This RS Pro kit contains A4 stainless steel screws and nuts. A4 grade stainless steel, offers excellent corrosion resistance, cleanability and the ability to handle extremely low and high temperatures.
Stainless steel's resistance to corrosion, staining and low maintenance make it an ideal material for this screw, bolt and nut kit.
R$ 5.162,16
R$ 5.162,16 1 Kit (Sem VAT)
1
R$ 5.162,16
R$ 5.162,16 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Pieces
624
Screw/Bolt Type
Set Screw
Head Shape
Hex
Drive Type
Hex
Screw/Bolts Lengths
20 → 50mm
Thread Size
M10, M12, M6, M8
Nut Type
Hex
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
50mm
Screw/Bolt Length Shortest
20mm
Distrelec Product Id
30395230
País de Origem
United Kingdom
Detalhes do produto
RS Pro A4 Stainless Steel Hexagon Head Screw & Nut Kit
This RS Pro kit contains A4 stainless steel screws and nuts. A4 grade stainless steel, offers excellent corrosion resistance, cleanability and the ability to handle extremely low and high temperatures.
Stainless steel's resistance to corrosion, staining and low maintenance make it an ideal material for this screw, bolt and nut kit.