RS PRO Stainless Steel Anchor Bolt M8 x 75mm, 8mm Fixing Hole

Nº de Estoque RS: 622-1944Marca: RS PRODistrelec Article No.: 30395295
brand-logo
Ver tudo em Masonry Bolts & Anchors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

75mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

10mm

Material

Stainless Steel

País de Origem

Germany

Detalhes do produto

RS PRO Stainless Steel Through Bolt

RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 639,80

R$ 639,80 1 Pack of 10 (Sem VAT)

RS PRO Stainless Steel Anchor Bolt M8 x 75mm, 8mm Fixing Hole

R$ 639,80

R$ 639,80 1 Pack of 10 (Sem VAT)

RS PRO Stainless Steel Anchor Bolt M8 x 75mm, 8mm Fixing Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

75mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

10mm

Material

Stainless Steel

País de Origem

Germany

Detalhes do produto

RS PRO Stainless Steel Through Bolt

RS PRO range of captive stud through bolt anchors which are made of A4-316 grade stainless steel. This through bolt is suitable for use in concrete with a compressive strength greater than 20N/mm2.
Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Stainless steel through bolt range includes the following sizes:
622-1922 - M8x50
622-1944 - M8x75
622-1950 - M8x95
622-1966 - M10x85
622-1972 - M10x125
622-1994 - M12x85
622-1988 - M12x100
622-2004 - M12x145
622-2010 - M16x125
622-2105 - M16x175
RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Você pode estar interessado em