Documentos Técnicos
Especificações
Brand
RS ProThread Size
M6
Type
Drop In Anchor
Length
25mm
Fixing Hole Diameter
8mm
Material
Stainless Steel
País de Origem
Germany
Detalhes do produto
RS PRO Drop-in Anchors and Setting Punches
RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2
These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.
Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16
Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16
Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16
RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.
R$ 527,00
R$ 527,00 1 Bag of 10 (Sem VAT)
1
R$ 527,00
R$ 527,00 1 Bag of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M6
Type
Drop In Anchor
Length
25mm
Fixing Hole Diameter
8mm
Material
Stainless Steel
País de Origem
Germany
Detalhes do produto
RS PRO Drop-in Anchors and Setting Punches
RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2
These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.
Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.
Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16
Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16
Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16
RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.