RS PRO Stainless Steel Flat Bar, 10mm W, 8mm H, 304mm L

Documentos Técnicos
Especificações
Brand
RS ProForm
Flat Bar
Material
Stainless Steel
Length
304mm
Width
10mm
Material Grade
316Ti
Height
8mm
Tensile Strength
≥485MPa
Hardness
217 HB
Thermal Conductivity
21.5W/mK
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
Detalhes do produto
316 Stainless Steel Keys
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
R$ 1.204,56
R$ 1.204,56 Each (Sem VAT)
1
R$ 1.204,56
R$ 1.204,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 1.204,56 |
3 - 9 | R$ 1.137,49 |
10 - 29 | R$ 1.092,78 |
30+ | R$ 1.008,73 |
Documentos Técnicos
Especificações
Brand
RS ProForm
Flat Bar
Material
Stainless Steel
Length
304mm
Width
10mm
Material Grade
316Ti
Height
8mm
Tensile Strength
≥485MPa
Hardness
217 HB
Thermal Conductivity
21.5W/mK
Suitability
Chemical & Marine Equipment, Food, Photographic
Density
8g/cm³
Detalhes do produto
316 Stainless Steel Keys
Bar, Angle & Key Steel - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.