RS PRO Stainless Steel, Hex Bolt, M10 x 90.0mm

Nº de Estoque RS: 508-1060Marca: RS PRO
brand-logo
Ver tudo em Parafusos Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

90mm

Length

90.0mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

1.5mm

Thread Pitch

1.50mm

Detalhes do produto

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Você pode estar interessado em
RS PRO Stainless Steel, Hex Bolt, M10 x 80.0mm
R$ 1.284,941 Bag of 25 (Sem VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 100.0mm
R$ 1.614,901 Bag of 25 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.560,20

R$ 1.560,20 1 Bag of 25 (Sem VAT)

RS PRO Stainless Steel, Hex Bolt, M10 x 90.0mm

R$ 1.560,20

R$ 1.560,20 1 Bag of 25 (Sem VAT)

RS PRO Stainless Steel, Hex Bolt, M10 x 90.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Stainless Steel, Hex Bolt, M10 x 80.0mm
R$ 1.284,941 Bag of 25 (Sem VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 100.0mm
R$ 1.614,901 Bag of 25 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

90mm

Length

90.0mm

Thread Size

M10

Material

Stainless Steel

Stainless Steel Type

A2 304

Grade

304

Grade

Grade 304

Standards Met

DIN 931

Thread Pitch

1.5mm

Thread Pitch

1.50mm

Detalhes do produto

RS PRO Stainless Steel Hex Head Bolts - Type A2 - Metric Threads

From the trusted RS PRO brand, these stainless steel hexagon bolts are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or togue wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles. They are constructed from A2 stainless steel which means they have excellent resistance to wear and tear and can even be safely used in food production applications.

Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench, and are usually used with appropriate hex nuts and washers.

Standards

Threaded in accordance with DIN 931

Você pode estar interessado em
RS PRO Stainless Steel, Hex Bolt, M10 x 80.0mm
R$ 1.284,941 Bag of 25 (Sem VAT)
RS PRO Stainless Steel, Hex Bolt, M10 x 100.0mm
R$ 1.614,901 Bag of 25 (Sem VAT)