RS PRO Stainless Steel, Hex Bolt, M8 x 16.0mm

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Length
16.0mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalhes do produto
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
R$ 682,84
R$ 682,84 1 Bag of 50 (Sem VAT)
1
R$ 682,84
R$ 682,84 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 682,84 |
5 - 9 | R$ 658,75 |
10 - 29 | R$ 633,64 |
30+ | R$ 600,96 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Length
16.0mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Standards Met
DIN 933
Thread Pitch
1.25mm
Detalhes do produto
RS PRO Hex Bolts
These Stainless-Steel Hex Bolts from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.