RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M6 x 12mm

Nº de Estoque RS: 232-8271Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 7380

Detalhes do produto

RS Pro Socket Screws - Hex Button Head

Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 480,00

R$ 480,00 1 Box of 50 (Sem VAT)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M6 x 12mm

R$ 480,00

R$ 480,00 1 Box of 50 (Sem VAT)

RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M6 x 12mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 480,00
5 - 9R$ 462,94
10 - 29R$ 446,36
30+R$ 421,34

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

12mm

Head Shape

Hex Socket Button

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 7380

Detalhes do produto

RS Pro Socket Screws - Hex Button Head

Brought to you by RS Pro, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.