RS PRO Stainless Steel Hex Socket Button Screw, ISO 7380, M6 x 40mm

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
40mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Detalhes do produto
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.
R$ 1.319,92
R$ 1.319,92 1 Bag of 50 (Sem VAT)
1
R$ 1.319,92
R$ 1.319,92 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.319,92 |
5 - 9 | R$ 1.271,57 |
10 - 29 | R$ 1.224,29 |
30+ | R$ 1.158,12 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
40mm
Head Shape
Hex Socket Button
Material
Stainless Steel
Stainless Steel Type
A2 304
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Detalhes do produto
RS Pro Socket Screws - Hex Button Head
From RS PRO, an extensive range of button head socket screws. Made from high-quality stainless steel and utilising a hex cap for a simple and effective installation. These screws are perfect for various applications, such as machine repairs or construction. Great quality socket screws ensure peace of mind with a durable and robust build. All models are highly reliable and excellent quality.