RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 20mm

Nº de Estoque RS: 187-1279Marca: RS PRODistrelec Article No.: 30418300
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

20mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Distrelec Product Id

30418300

Detalhes do produto

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 774,00

R$ 774,00 1 Bag of 50 (Sem VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 20mm

R$ 774,00

R$ 774,00 1 Bag of 50 (Sem VAT)

RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M4 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 774,00
5 - 9R$ 746,51
10 - 29R$ 717,29
30+R$ 680,68

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M4

Length

20mm

Head Shape

Hex Socket Cap

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

0.7mm

Standards Met

DIN 912

Distrelec Product Id

30418300

Detalhes do produto

RS Pro Socket Screws - Hexagon Cap Head

Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.