RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 30mm

Nº de Estoque RS: 304-4823Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Detalhes do produto

RS Pro Countersunk Screws - Hex Head

Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material. These RS Pro A4 (316) stainless steel metric thread countersunk screws are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. They ensure an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 588,53

R$ 588,53 1 Box of 25 (Sem VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 30mm

R$ 588,53

R$ 588,53 1 Box of 25 (Sem VAT)

RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M8 x 30mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 588,53
5 - 9R$ 567,90
10 - 29R$ 546,06
30+R$ 517,51

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M8

Length

30mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1.25mm

Standards Met

ISO 10642

Standards Met

DIN 7991

Detalhes do produto

RS Pro Countersunk Screws - Hex Head

Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material. These RS Pro A4 (316) stainless steel metric thread countersunk screws are designed for light duty applications where space is limited. These fasteners are used where a strong, reliable joint is required. They ensure an attractive, quality appearance and finish wherever they are used and give you exceptional resistance to corrosion. All models are highly reliable and excellent quality.