RS PRO Stainless Steel Lock Nut, DIN 985, M12

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M12
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A2 304
Width
19mm
Width
19.0mm
Overall Height
12mm
Overall Height
12.0mm
Standards Met
DIN 985
País de Origem
China
Detalhes do produto
RS PRO A2 Stainless Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A2 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A2 graded, it is even suitable for use in the food industry.
R$ 1.703,21
R$ 1.703,21 1 Bag of 100 (Sem VAT)
1
R$ 1.703,21
R$ 1.703,21 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.703,21 |
5 - 9 | R$ 1.643,16 |
10 - 29 | R$ 1.580,10 |
30+ | R$ 1.496,80 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type T
Thread Size
M12
Material
Stainless Steel
Type
Nylon Insert
Stainless Steel Type
A2 304
Width
19mm
Width
19.0mm
Overall Height
12mm
Overall Height
12.0mm
Standards Met
DIN 985
País de Origem
China
Detalhes do produto
RS PRO A2 Stainless Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A2 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A2 graded, it is even suitable for use in the food industry.