RS PRO Stainless Steel Lock Nut, DIN 985, M8

Nº de Estoque RS: 767-848Marca: RS PRODistrelec Article No.: 30395400
brand-logo
Ver tudo em Porcas Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M8

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

13.0mm

Overall Height

8.0mm

Standards Met

DIN 985

Distrelec Product Id

30395400

País de Origem

China

Detalhes do produto

RS PRO A4 Stainless Steel Locking Nut

From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A4 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A4 graded, it is even suitable for use in challenging environments.

Você pode estar interessado em
RS PRO Stainless Steel Lock Nut, DIN 985, M8
R$ 718,251 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M3
R$ 352,801 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
R$ 414,381 Bag of 100 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 796,02

R$ 796,02 1 Bag of 100 (Sem VAT)

RS PRO Stainless Steel Lock Nut, DIN 985, M8

R$ 796,02

R$ 796,02 1 Bag of 100 (Sem VAT)

RS PRO Stainless Steel Lock Nut, DIN 985, M8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 796,02
5 - 9R$ 767,68
10 - 29R$ 738,08
30+R$ 699,06
Você pode estar interessado em
RS PRO Stainless Steel Lock Nut, DIN 985, M8
R$ 718,251 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M3
R$ 352,801 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
R$ 414,381 Bag of 100 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Nylon Insert Self Locking Type T

Thread Size

M8

Material

Stainless Steel

Type

Nylon Insert

Stainless Steel Type

A4 316

Width

13.0mm

Overall Height

8.0mm

Standards Met

DIN 985

Distrelec Product Id

30395400

País de Origem

China

Detalhes do produto

RS PRO A4 Stainless Steel Locking Nut

From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from A4 stainless steel with a bright zinc plating, for durability and environmental resistance over a long period of use. As it is A4 graded, it is even suitable for use in challenging environments.

Você pode estar interessado em
RS PRO Stainless Steel Lock Nut, DIN 985, M8
R$ 718,251 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M3
R$ 352,801 Bag of 100 (Sem VAT)
RS PRO Stainless Steel Lock Nut, DIN 985, M4
R$ 414,381 Bag of 100 (Sem VAT)