RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 73 x 36 x 17mm

Nº de Estoque RS: 192-9636Marca: RS PRO
brand-logo
Ver tudo em Door Latches

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

73 x 36 x 17mm

Depth

17 mm

Length

73mm

Width

36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.168,40

R$ 584,20 Each (In a Pack of 2) (Sem VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 73 x 36 x 17mm

R$ 1.168,40

R$ 584,20 Each (In a Pack of 2) (Sem VAT)

RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 73 x 36 x 17mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Stainless Steel

Lockable

Yes

Spring Loaded

Yes

Latch Type

Toggle Latch

Dimensions

73 x 36 x 17mm

Depth

17 mm

Length

73mm

Width

36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more