RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female R 1in x Male R 1in

Documentos Técnicos
Especificações
Brand
RS ProFitting Type
Elbow
Pipe Fitting Connection Type
Threaded
Fitting Direction
90°
Shape
Circular
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Female
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
País de Origem
China
Detalhes do produto
RS Pro Pipe Fitting - Elbow
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These 90 degree elbow fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.
R$ 368,44
R$ 368,44 Each (Sem VAT)
1
R$ 368,44
R$ 368,44 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 368,44 |
5 - 9 | R$ 365,92 |
10+ | R$ 359,47 |
Documentos Técnicos
Especificações
Brand
RS ProFitting Type
Elbow
Pipe Fitting Connection Type
Threaded
Fitting Direction
90°
Shape
Circular
Thread Size 1
1in
Thread Size 2
1in
Connection Gender 1
Female
Connection Gender 2
Male
Thread Standard 1
R (taper)
Thread Standard 2
R (taper)
País de Origem
China
Detalhes do produto
RS Pro Pipe Fitting - Elbow
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These 90 degree elbow fittings are made from a durable 316 stainless steel to ensure a simple and secure connection for pipe and hose work. All models are highly reliable and excellent quality.