RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 1in

Nº de Estoque RS: 499-3631Marca: RS PRO
brand-logo
Ver tudo em Stainless Steel Pipe Fittings

Documentos Técnicos

Especificações

Brand

RS Pro

Fitting Type

Bush

Pipe Fitting Connection Type

Threaded

Shape

Hexagon

Thread Size 1

2in

Thread Size 2

1in

Connection Gender 1

Male

Connection Gender 2

Female

Thread Standard 1

R (taper)

Thread Standard 2

G

Thread Standard 2

G (parallel)

Length

33.528mm

País de Origem

China

Detalhes do produto

RS Pro Hexagon Reducing Bush

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 678,78

R$ 678,78 Each (Sem VAT)

RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 1in

R$ 678,78

R$ 678,78 Each (Sem VAT)

RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 1in
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 678,78
5 - 9R$ 675,43
10+R$ 661,91

Documentos Técnicos

Especificações

Brand

RS Pro

Fitting Type

Bush

Pipe Fitting Connection Type

Threaded

Shape

Hexagon

Thread Size 1

2in

Thread Size 2

1in

Connection Gender 1

Male

Connection Gender 2

Female

Thread Standard 1

R (taper)

Thread Standard 2

G

Thread Standard 2

G (parallel)

Length

33.528mm

País de Origem

China

Detalhes do produto

RS Pro Hexagon Reducing Bush

Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.