RS PRO Stainless Steel Pipe Fitting Hexagon Bush, Male R 2in x Female G 3/4in

Documentos Técnicos
Especificações
Brand
RS ProFitting Type
Bush
Pipe Fitting Connection Type
Threaded
Shape
Hexagon
Thread Size 1
2in
Thread Size 2
3/4in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Length
33.528mm
País de Origem
China
Detalhes do produto
RS Pro Hexagon Reducing Bush
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.
R$ 670,15
R$ 670,15 Each (Sem VAT)
1
R$ 670,15
R$ 670,15 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 670,15 |
5 - 9 | R$ 667,25 |
10+ | R$ 655,02 |
Documentos Técnicos
Especificações
Brand
RS ProFitting Type
Bush
Pipe Fitting Connection Type
Threaded
Shape
Hexagon
Thread Size 1
2in
Thread Size 2
3/4in
Connection Gender 1
Male
Connection Gender 2
Female
Thread Standard 1
R (taper)
Thread Standard 2
G
Thread Standard 2
G (parallel)
Length
33.528mm
País de Origem
China
Detalhes do produto
RS Pro Hexagon Reducing Bush
Brought to you by RS Pro, a series of stainless steel threaded fittings, suitable for applications requiring a secure and reliable pipe connection. Heavily used within the plumbing industry, water and gas will flow through in a tightly sealed construction. These pipe fittings are made from a durable 316 stainless steel material and are available in various sizes to make sure there's a perfect fit. All models are highly reliable and excellent quality.