Documentos Técnicos
Especificações
Brand
RS ProType
Reduced Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Stainless Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
1000psi
Maximum Working Pressure (psi)
1000psi
Operating Pressure
68bar
Handle Colour
Blue
Maximum Working Pressure bar
68bar
Maximum Working Pressure (bar)
68bar
País de Origem
China
Detalhes do produto
RS PRO General Purpose Manual Ball Valve
Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.
RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.
Ball Valve, 1 Piece – Stainless Steel
R$ 900,38
R$ 900,38 Each (Sem VAT)
1
R$ 900,38
R$ 900,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Reduced Bore, 2 Way
Ball Material
Stainless Steel
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
3/4in
Body Material
Stainless Steel
Safe for Use With
Gas, Oil, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
1000psi
Maximum Working Pressure (psi)
1000psi
Operating Pressure
68bar
Handle Colour
Blue
Maximum Working Pressure bar
68bar
Maximum Working Pressure (bar)
68bar
País de Origem
China
Detalhes do produto
RS PRO General Purpose Manual Ball Valve
Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and often found in aggressive environments.
RS PRO have a great range of reduced-bore quarter-turn stainless steel ball valves for the control of flow which can handle various pressures and high temperatures.