RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm

Nº de Estoque RS: 125-7935Marca: RS PRODistrelec Article No.: 30394871
brand-logo
Ver tudo em Bandeja para Ferramentas

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Stainless Steel

Dimensions

330 x 250 x 30mm

Width

330mm

Length

250mm

Height

30mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Rectangular Magnetic Tool Tray

Introducing the RS PRO magnetic tool tray. This steel rectangular tool tray is an ideal piece of equipment for holding and securing components or parts whilst working. A magnetic tool tray like this one from RS PRO is an essential piece of equipment that can be used across a range of applications, especially in the automotive repair industry.

Magnetic Storage Trays

These trays provide secure holding of tools and collection of component parts while assembling or stripping engine assemblies etc.

Informações de estoque temporariamente indisponíveis.

R$ 1.654,33

R$ 1.654,33 Each (Sem VAT)

RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm

R$ 1.654,33

R$ 1.654,33 Each (Sem VAT)

RS PRO Stainless Steel Tool Tray, inner Dimensions 330 x 250 x 30mm, W 330mm, L 250mm, H 30mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Material

Stainless Steel

Dimensions

330 x 250 x 30mm

Width

330mm

Length

250mm

Height

30mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Rectangular Magnetic Tool Tray

Introducing the RS PRO magnetic tool tray. This steel rectangular tool tray is an ideal piece of equipment for holding and securing components or parts whilst working. A magnetic tool tray like this one from RS PRO is an essential piece of equipment that can be used across a range of applications, especially in the automotive repair industry.

Magnetic Storage Trays

These trays provide secure holding of tools and collection of component parts while assembling or stripping engine assemblies etc.