RS PRO Stainless Steel Wire Rope, 75m

Documentos Técnicos
Especificações
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
5 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
300kg
Length
75m
País de Origem
Korea, Republic Of
Detalhes do produto
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
R$ 7.213,45
R$ 7.213,45 1 Reel of 75 Metres (Sem VAT)
1
R$ 7.213,45
R$ 7.213,45 1 Reel of 75 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Wire Rope
Material
Stainless Steel
Diameter
5 mm
Number of Strands
6
Number Of Wires
7
Core
Wire Core
Safe Working Load
300kg
Length
75m
País de Origem
Korea, Republic Of
Detalhes do produto
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.