RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type K Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.
R$ 397,28
R$ 397,28 Each (Sem VAT)
1
R$ 397,28
R$ 397,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 397,28 |
5 - 9 | R$ 383,00 |
10+ | R$ 368,74 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type K Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.