RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard

Nº de Estoque RS: 771-8966Marca: RS PRO
brand-logo
Ver tudo em Sensor Accessories

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

B

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Detalhes do produto

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Informações de estoque temporariamente indisponíveis.

R$ 178,37

R$ 178,37 Each (Sem VAT)

RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard

R$ 178,37

R$ 178,37 Each (Sem VAT)

RS PRO Standard Thermocouple Connector for Use with Type B Thermocouple, 6mm Probe, JIS Standard
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

B

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Detalhes do produto

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .