RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Nº de Estoque RS: 455-9950Marca: RS PRO
brand-logo
Ver tudo em Sensor Accessories

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Connector

Connector Type

In-Line

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

Standard In-Line Thermocouple Plugs and Sockets

From RS PRO a standard in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept round, polarized pins to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.

Informações de estoque temporariamente indisponíveis.

R$ 151,22

R$ 151,22 Each (Sem VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

R$ 151,22

R$ 151,22 Each (Sem VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 151,22
5 - 9R$ 145,43
10+R$ 140,59

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Connector

Connector Type

In-Line

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

País de Origem

United Kingdom

Detalhes do produto

Standard In-Line Thermocouple Plugs and Sockets

From RS PRO a standard in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept round, polarized pins to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.