RS PRO Standard Thermocouple Connector for Use with Type R/S Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type R/S Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
R/S
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO IEC Standard In-Line Thermocouple Plug Connectors
From RS PRO a standard in-line thermocouple plug connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector are round and polarized to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.

R$ 147,79
R$ 147,79 Each (Sem VAT)
1
R$ 147,79
R$ 147,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 147,79 |
5 - 9 | R$ 142,28 |
10+ | R$ 137,36 |

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type R/S Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Plug/Socket
Plug
Connection Gender
Male
Thermocouple Type
R/S
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
País de Origem
United Kingdom
Detalhes do produto
RS PRO IEC Standard In-Line Thermocouple Plug Connectors
From RS PRO a standard in-line thermocouple plug connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector are round and polarized to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.
