RS PRO Standard Thermocouple Panel for Use with Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
ANSI, RoHS Compliant
País de Origem
United Kingdom
R$ 1.521,60
R$ 152,16 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.521,60
R$ 152,16 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Thermocouple Panel
For Use With
Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Nylon Clip
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
120°C
Standards Met
ANSI, RoHS Compliant
País de Origem
United Kingdom