Documentos Técnicos
Especificações
Brand
RS ProBody Length
40mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
10mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Distrelec Product Id
30395008
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
R$ 1.212,50
R$ 24,25 Each (In a Pack of 50) (Sem VAT)
50
R$ 1.212,50
R$ 24,25 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 200 | R$ 24,25 | R$ 1.212,50 |
250 - 950 | R$ 23,40 | R$ 1.170,00 |
1000 - 2450 | R$ 22,50 | R$ 1.125,00 |
2500+ | R$ 20,32 | R$ 1.016,00 |
Documentos Técnicos
Especificações
Brand
RS ProBody Length
40mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
10mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Distrelec Product Id
30395008
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.