RS PRO Static Shielding Bag 102mm(W)x 152mm(L)

Documentos Técnicos
Especificações
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Silver
Length
152mm
Thickness
0.07mm
Width
102mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
País de Origem
United States
Detalhes do produto
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.
R$ 359,47
R$ 359,47 1 Bag of 100 (Sem VAT)
1
R$ 359,47
R$ 359,47 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 359,47 |
10 - 19 | R$ 350,88 |
20+ | R$ 344,51 |
Documentos Técnicos
Especificações
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Bag
Colour
Silver
Length
152mm
Thickness
0.07mm
Width
102mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
31.72mPa
País de Origem
United States
Detalhes do produto
RS Pro Anti Static Bags - Silver
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome. Both heat and zipper versions are available to suit the required component. All models are highly reliable and excellent quality.