RS PRO Steel 0.8 Module Worm Gear, 1 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Dia.

Documentos Técnicos
Especificações
Brand
RS ProModule
0.8
Material
Steel
Pitch Diameter
14mm
Number of Starts
1
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
País de Origem
United Kingdom
Detalhes do produto
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.
R$ 493,67
R$ 493,67 Each (Sem VAT)
1
R$ 493,67
R$ 493,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 493,67 |
5 - 9 | R$ 491,09 |
10 - 24 | R$ 488,50 |
25+ | R$ 485,32 |
Documentos Técnicos
Especificações
Brand
RS ProModule
0.8
Material
Steel
Pitch Diameter
14mm
Number of Starts
1
Gear Direction
RH
Overall Length
30mm
Overall Diameter
15.6mm
Pressure Angle
20°
País de Origem
United Kingdom
Detalhes do produto
RS PRO Worm Gear
Do you need high-quality worm gears, then consider the RS PRO 0.8 and 1-pitch module worm gears. The worm gears are metric and used to transfer rotational motion between two perpendicular shafts. Our worm gears are a carbon steel grade with a black oxide finish and consist of a threaded shaft called the worm which meshes with a toothed wheel called the worm wheel or worm gear.