RS PRO Steel 10 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 10mm Pitch Diam, 12.5mm Hub Diam

Documentos Técnicos
Especificações
Brand
RS ProModule
1
Number Of Teeth
10
Material
Steel
Bore Diameter
6mm
Pitch Diameter
10mm
Hub Diameter
12.5mm
Face Width
5mm
País de Origem
China
Detalhes do produto
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
R$ 218,71
R$ 218,71 Each (Sem VAT)
1
R$ 218,71
R$ 218,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 218,71 |
5 - 9 | R$ 217,85 |
10+ | R$ 216,34 |
Documentos Técnicos
Especificações
Brand
RS ProModule
1
Number Of Teeth
10
Material
Steel
Bore Diameter
6mm
Pitch Diameter
10mm
Hub Diameter
12.5mm
Face Width
5mm
País de Origem
China
Detalhes do produto
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.