RS PRO Steel Door Hinge, 30, 40, 6mm Slot

Nº de Estoque RS: 767-5847Marca: RS PRODistrelec Article No.: 30417773
brand-logo
Ver tudo em Door Components

Documentos Técnicos

Especificações

Brand

RS Pro

Component Type

Hinge

Fits Groove Size

6mm, 8mm

Product Family

RS Structural System

Material

Steel

Product System

30, 40

País de Origem

Germany

Detalhes do produto

Light Metal Hinge

Light metal hinges are door and window accessories for RS structural system profiles. These hinges are suitable for panels or aluminium profiles. This hinge is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 327,31

R$ 327,31 1 Bag of 2 (Sem VAT)

RS PRO Steel Door Hinge, 30, 40, 6mm Slot

R$ 327,31

R$ 327,31 1 Bag of 2 (Sem VAT)

RS PRO Steel Door Hinge, 30, 40, 6mm Slot
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 327,31
5 - 9R$ 325,62
10 - 24R$ 323,98
25+R$ 321,84
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Component Type

Hinge

Fits Groove Size

6mm, 8mm

Product Family

RS Structural System

Material

Steel

Product System

30, 40

País de Origem

Germany

Detalhes do produto

Light Metal Hinge

Light metal hinges are door and window accessories for RS structural system profiles. These hinges are suitable for panels or aluminium profiles. This hinge is also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Você pode estar interessado em