RS PRO Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole

Nº de Estoque RS: 622-2127Marca: RS PRO
brand-logo
Ver tudo em Masonry Bolts & Anchors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M6

Type

Drop In Anchor

Length

25mm

Fixing Hole Diameter

8mm

Material

Steel

País de Origem

China

Detalhes do produto

RS PRO Drop-in Anchors and Setting Punches

RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 597,88

R$ 597,88 1 Bag of 100 (Sem VAT)

RS PRO Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole

R$ 597,88

R$ 597,88 1 Bag of 100 (Sem VAT)

RS PRO Steel Drop In Anchor M6 x 25mm, 8mm Fixing Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M6

Type

Drop In Anchor

Length

25mm

Fixing Hole Diameter

8mm

Material

Steel

País de Origem

China

Detalhes do produto

RS PRO Drop-in Anchors and Setting Punches

RS PRO deformation controlled anchor system for use in concrete with a compressive strength greater than 20N/mm2

These anchors are suitable for various jobs for non-structural applications in both cracked and non-cracked concrete. The system includes setting punches which means the right setting punch needs to be used in order to ensure correct installation.

Available in a range of lengths and sizes to accommodate a variety of applications, these anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Anchors available in A4 stainless steel or zinc plated and passivated steel.Options include:
Drop In Anchor Zinc Plated and Yellow Passivated - Min 5μm
622-2127 - M6
622-2111 - M8
622-2133 - M10
622-2149 - M12
622-2155 - M16

Stainless Steel Grade A4-316 Drop in anchor
622-2161 - M6
622-2177 - M8
622-1720 - M10
622-1736 - M12
622-1758 - M16

Setting Tool - Drop in Anchor Setting Punches
622-1742 - M6
622-1764 - M8
622-1770 - M10
622-1792 - M12
622-1786 - M16

RS PRO have a great range of masonry plugs, anchors, through bolts to meet all your fixing requirements.

Você pode estar interessado em