RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female

Nº de Estoque RS: 745-4716Marca: RS PRODistrelec Article No.: 30404850
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

BSP 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

300 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

País de Origem

Turkey

Detalhes do produto

ISO Quick Couplers, ANV series

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

Informações de estoque temporariamente indisponíveis.

R$ 457,72

R$ 457,72 Each (Sem VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female

R$ 457,72

R$ 457,72 Each (Sem VAT)

RS PRO Steel Female Hydraulic Quick Connect Coupling, BSP 3/8 Female
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread

BSP 3/8 Female

Coupling Gender

Female

Thread Size

3/8in

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

300 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

País de Origem

Turkey

Detalhes do produto

ISO Quick Couplers, ANV series

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.