RS PRO Steel Fine Point Diagonal Scalpel Blade 8.5mm, 100 per Package

Documentos Técnicos
Especificações
Brand
RS ProBlade Size
37mm
Blade Shape
Fine Point Diagonal
Material
Steel
Blade Type
Scalpel Blade
Blade Width
8.5mm
Number of Pieces
100
País de Origem
China
Detalhes do produto
RS PRO Replacement Diagonal Scalpel Blades
From RS PRO these replacement precision craft knife blades, have a diagonal fine point and are ideal for all your light duty cutting and crafting needs, especially any delicate work due to the fine point blade.
These replacement blades are supplied in a pack of 100.
R$ 687,01
R$ 687,01 1 Set (Sem VAT)
1
R$ 687,01
R$ 687,01 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBlade Size
37mm
Blade Shape
Fine Point Diagonal
Material
Steel
Blade Type
Scalpel Blade
Blade Width
8.5mm
Number of Pieces
100
País de Origem
China
Detalhes do produto
RS PRO Replacement Diagonal Scalpel Blades
From RS PRO these replacement precision craft knife blades, have a diagonal fine point and are ideal for all your light duty cutting and crafting needs, especially any delicate work due to the fine point blade.
These replacement blades are supplied in a pack of 100.