Documentos Técnicos
Especificações
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Latch Type
Gate Latch
Dimensions
191 x 45mm
Length
191mm
Distrelec Product Id
30419930
Detalhes do produto
RS Pro Suffolk Latches, Black Epoxy Finish
From RS Pro, this Suffolk latch features a simple drop-down bar and operating latch, and is both robust and easy to operate. With an eye-catching design, the Suffolk latch is perfect for period properties or for when a particular aesthetic is required.
This Suffolk latch is made from steel with a black epoxy finish, and is suitable for both indoor and outdoor use.
R$ 260,82
R$ 260,82 Each (Sem VAT)
1
R$ 260,82
R$ 260,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Latch Type
Gate Latch
Dimensions
191 x 45mm
Length
191mm
Distrelec Product Id
30419930
Detalhes do produto
RS Pro Suffolk Latches, Black Epoxy Finish
From RS Pro, this Suffolk latch features a simple drop-down bar and operating latch, and is both robust and easy to operate. With an eye-catching design, the Suffolk latch is perfect for period properties or for when a particular aesthetic is required.
This Suffolk latch is made from steel with a black epoxy finish, and is suitable for both indoor and outdoor use.