RS PRO Steel Grey Modular Shelving Open Starter Bay, 2100mm, 1000mm

Nº de Estoque RS: 519-396Marca: RS PRO
brand-logo
Ver tudo em Storage Racking

Documentos Técnicos

Especificações

Brand

RS Pro

System

Modular Shelving

Component Type

Open Starter Bay

Load Capacity

1200kg

Width

400mm

Height

2100mm

Length

1000mm

Material

Steel

Colour

Grey

País de Origem

United Kingdom

Detalhes do produto

RS Pro Open Starter Bay

The basic unit required to construct the first bay. Dimensions : 2.1m x 1m

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Informações de estoque temporariamente indisponíveis.

R$ 18.636,42

R$ 18.636,42 Each (Sem VAT)

RS PRO Steel Grey Modular Shelving Open Starter Bay, 2100mm, 1000mm

R$ 18.636,42

R$ 18.636,42 Each (Sem VAT)

RS PRO Steel Grey Modular Shelving Open Starter Bay, 2100mm, 1000mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

System

Modular Shelving

Component Type

Open Starter Bay

Load Capacity

1200kg

Width

400mm

Height

2100mm

Length

1000mm

Material

Steel

Colour

Grey

País de Origem

United Kingdom

Detalhes do produto

RS Pro Open Starter Bay

The basic unit required to construct the first bay. Dimensions : 2.1m x 1m

Modular Shelving

The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.