RS PRO Steel M8 Cage Nut

Nº de Estoque RS: 806-7749Marca: RS PRO
brand-logo
Ver tudo em Porcas Cegas

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Overall Width

16.5mm

Cut-Out Dimensions

12.3 x 12.3mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

12.3mm

Cut-Out Width

12.3mm

For Panel Thickness Maximum

2.3mm

For Panel Thickness Minimum

1.7mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Você pode estar interessado em
RS PRO Steel M8 Cage Nut
R$ 462,121 Bag of 50 (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Steel M8 Cage Nut

P.O.A.

RS PRO Steel M8 Cage Nut
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Steel M8 Cage Nut
R$ 462,121 Bag of 50 (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M8

Overall Width

16.5mm

Cut-Out Dimensions

12.3 x 12.3mm

Material

Steel

Finish

Zinc Plated

Cut-Out Length

12.3mm

Cut-Out Width

12.3mm

For Panel Thickness Maximum

2.3mm

For Panel Thickness Minimum

1.7mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Você pode estar interessado em
RS PRO Steel M8 Cage Nut
R$ 462,121 Bag of 50 (Sem VAT)