RS PRO Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

Nº de Estoque RS: 667-1702Marca: RS PRO
brand-logo

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

Rectus 17, Schrader NW5

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

17

Connection Type

Threaded

Material

Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

País de Origem

Turkey

Detalhes do produto

Series 17 Connectors

Series 17 Connectors

Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 386,69

R$ 386,69 1 Pack of 5 (Sem VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

R$ 386,69

R$ 386,69 1 Pack of 5 (Sem VAT)

RS PRO Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 386,69
5 - 9R$ 376,37
10 - 24R$ 374,24
25+R$ 371,03
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

Rectus 17, Schrader NW5

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

17

Connection Type

Threaded

Material

Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

País de Origem

Turkey

Detalhes do produto

Series 17 Connectors

Series 17 Connectors

Industrial pattern connectors, suitable for all general purpose industrial air line applications. Maximum operating pressure is 35 bar and operating temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Schrader Standard Series and Rectus Series 17.

Você pode estar interessado em