RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 250mm

Nº de Estoque RS: 189-6602Marca: RS PRO
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

1200 mm

External Width

800 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 20.912,10

R$ 20.912,10 Each (Sem VAT)

RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 250mm

R$ 20.912,10

R$ 20.912,10 Each (Sem VAT)

RS PRO Steel Wall Box, IP66, 1200 mm x 800 mm x 250mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

1200 mm

External Width

800 mm

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Colour

RAL 7032

RAL Code

RAL 7032

External Mounting Type

Wall

Application

Electrical, Electronic, Indoor, Outdoor

For Protection Of

Electrical Equipments, Medical Equipment

Special Features

Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant

Fixing Kit

Yes

Internal Mounting Type

Wall Mounting

País de Origem

China