RS PRO Steel Wall Box, IP66, 300 mm x 300 mm x 150mm

Nº de Estoque RS: 775-5791Marca: RS PRODistrelec Article No.: 30414577
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30414577

Fixing Kit

Yes

Internal Mounting Type

Panel

País de Origem

China

Detalhes do produto

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 2.037,02

R$ 2.037,02 Each (Sem VAT)

RS PRO Steel Wall Box, IP66, 300 mm x 300 mm x 150mm

R$ 2.037,02

R$ 2.037,02 Each (Sem VAT)

RS PRO Steel Wall Box, IP66, 300 mm x 300 mm x 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30414577

Fixing Kit

Yes

Internal Mounting Type

Panel

País de Origem

China

Detalhes do produto

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.