Documentos Técnicos
Especificações
Brand
RS ProExternal Height
800 mm
External Width
600 mm
External Depth
260mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical, Electronic, Industrial
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30404876
Fixing Kit
Yes
Internal Mounting Type
Panel
País de Origem
China
R$ 8.906,59
R$ 8.906,59 Each (Sem VAT)
1
R$ 8.906,59
R$ 8.906,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProExternal Height
800 mm
External Width
600 mm
External Depth
260mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
External Mounting Type
Bracket
Application
Electrical, Electronic, Industrial
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30404876
Fixing Kit
Yes
Internal Mounting Type
Panel
País de Origem
China