RS PRO Steel Wire Rope, 30m

Documentos Técnicos
Especificações
Brand
RS ProType
Catenary Wire Kit
Material
Steel
Diameter
3 mm
Number of Strands
7
Number Of Wires
20
Core
Wire Core
Safe Working Load
130kg
Length
30m
País de Origem
United Kingdom
Detalhes do produto
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
R$ 1.469,98
R$ 1.469,98 1 Kit (Sem VAT)
1
R$ 1.469,98
R$ 1.469,98 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProType
Catenary Wire Kit
Material
Steel
Diameter
3 mm
Number of Strands
7
Number Of Wires
20
Core
Wire Core
Safe Working Load
130kg
Length
30m
País de Origem
United Kingdom
Detalhes do produto
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.