RS PRO Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
SMA Jack to Type N Jack
Adapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
31mm
Body Plating
Nickel
Contact Material
Beryllium Copper
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS 50 Ohm SMA Jack to N Series Flanged Jack RF Coaxial Adapter
From RS PRO, this flanged adapter connects an SMA socket connector to an N-type coaxial connector. With a nickel-plated body and a durable screw-in flange, this adaptor is easily mounted as a feedthrough connector in panels and equipment housing.
This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.
With excellent performance characteristics, this feedthrough SMA to Type N connector can easily couple corresponding cable assemblies.
Features and Benefits
SMA to N Type RF Connector
Gold contact plating for excellent signal connectivity
Robust nickel-plated brass body
25.4mm square flange with 4 x 3.2mm diameter mounting holes
Applications
The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The N-type connector is a larger RF connector designed for higher power applications for broadcasting and communications equipment, such as antennas and base stations. This inter-series adapter allows interfacing between both types of cabling, which is useful for integrating different equipment in lab or field applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
R$ 754,96
R$ 754,96 Each (Sem VAT)
1
R$ 754,96
R$ 754,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
SMA Jack to Type N Jack
Adapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Contact Plating
Gold
Length
31mm
Body Plating
Nickel
Contact Material
Beryllium Copper
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS 50 Ohm SMA Jack to N Series Flanged Jack RF Coaxial Adapter
From RS PRO, this flanged adapter connects an SMA socket connector to an N-type coaxial connector. With a nickel-plated body and a durable screw-in flange, this adaptor is easily mounted as a feedthrough connector in panels and equipment housing.
This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.
With excellent performance characteristics, this feedthrough SMA to Type N connector can easily couple corresponding cable assemblies.
Features and Benefits
SMA to N Type RF Connector
Gold contact plating for excellent signal connectivity
Robust nickel-plated brass body
25.4mm square flange with 4 x 3.2mm diameter mounting holes
Applications
The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The N-type connector is a larger RF connector designed for higher power applications for broadcasting and communications equipment, such as antennas and base stations. This inter-series adapter allows interfacing between both types of cabling, which is useful for integrating different equipment in lab or field applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.