RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

Nº de Estoque RS: 123-0960Marca: RS PRO
brand-logo
Ver tudo em Power Cords

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

LSZH

País de Origem

China

Detalhes do produto

RS Pro IEC C13 to IEC C14 LSZH Extension Cord

From RS Pro a high quality and durable power cable assembly or power extension cord for connecting a computer to a monitor or printer or extending an existing power lead. This extension cord is fully equipped with an IEC C13 type connector on one end and an IEC C14 connector on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 375,67

R$ 375,67 Each (Sem VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

R$ 375,67

R$ 375,67 Each (Sem VAT)

RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 375,67
10 - 24R$ 354,55
25+R$ 339,79
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Connector 1

IEC C13

Connector 2

IEC C14

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

2m

Voltage Rating

250 V

Current Rating

6A

Sheath Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards Met

ENEC

Cross Sectional Area

0.75mm²

Outer Sheath Material

LSZH

País de Origem

China

Detalhes do produto

RS Pro IEC C13 to IEC C14 LSZH Extension Cord

From RS Pro a high quality and durable power cable assembly or power extension cord for connecting a computer to a monitor or printer or extending an existing power lead. This extension cord is fully equipped with an IEC C13 type connector on one end and an IEC C14 connector on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Você pode estar interessado em