RS PRO Straight IEC C15 Socket to Straight IEC C14 Plug Power Cord, 3m

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
País de Origem
China
Detalhes do produto
RS Pro IEC C14 to IEC C15 Extension Cord
From RS Pro a high quality and durable power cable assembly or power extension cord for connecting a computer to a monitor or printer or extending an existing power lead. This extension cord is fully equipped with an IEC C14 plug on one end and an IEC C15 socket on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
R$ 371,11
R$ 371,11 Each (Sem VAT)
1
R$ 371,11
R$ 371,11 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 371,11 |
10 - 24 | R$ 350,08 |
25+ | R$ 336,94 |
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C15
Connector 2
IEC C14
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
3m
Voltage Rating
250 V
Current Rating
10A
Sheath Colour
Black
Standards Met
ENEC
Cross Sectional Area
1mm²
Outer Sheath Material
Rubber
País de Origem
China
Detalhes do produto
RS Pro IEC C14 to IEC C15 Extension Cord
From RS Pro a high quality and durable power cable assembly or power extension cord for connecting a computer to a monitor or printer or extending an existing power lead. This extension cord is fully equipped with an IEC C14 plug on one end and an IEC C15 socket on the other. The cable features integrated strain reliefs that provide additional protection and support to the connectors and protects them against damage from excessive bending.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.