RS PRO Straight IEC C19 Socket to Straight IEC C20 Plug Power Cord, 1m

Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
País de Origem
China
R$ 147,71
R$ 147,71 Each (Sem VAT)
1
R$ 147,71
R$ 147,71 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProConnector 1
IEC C19
Connector 2
IEC C20
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
1m
Voltage Rating
250 V
Current Rating
16A
Sheath Colour
Blue
Standards Met
ENEC
Cross Sectional Area
1.5mm²
Outer Sheath Material
PVC
País de Origem
China