RS PRO Straight Male 4 way M8 to Straight Female 4 way M8 Cable, 3m

Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
4
Length
3m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Connector 2
M8
País de Origem
China
R$ 456,64
R$ 456,64 Each (Sem VAT)
1
R$ 456,64
R$ 456,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Cores
4
Length
3m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Connector 2
M8
País de Origem
China