Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight, Panel Mount, Socket- Dual Port Type B-A 3 Feedthrough USB Connector

Nº de Estoque RS: 280-088Marca: RS PRO
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

USB Type

B-A

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

3

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30V ac

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Orientation

Straight

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 576,55

R$ 576,55 Each (Sem VAT)

RS PRO Straight, Panel Mount, Socket- Dual Port Type B-A 3 Feedthrough USB Connector

R$ 576,55

R$ 576,55 Each (Sem VAT)

RS PRO Straight, Panel Mount, Socket- Dual Port Type B-A 3 Feedthrough USB Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 576,55
10+R$ 538,60

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

USB Type

B-A

Mounting Type

Panel Mount

Termination Method

Cable

USB Version

3

Body Orientation

Straight

Number of Ports

2

Current Rating

1.5A

Voltage Rating

30V ac

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Orientation

Straight

País de Origem

Taiwan, Province Of China