RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch

Nº de Estoque RS: 227-2131Marca: RS PRO
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch

P.O.A.

RS PRO Straight PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Number Of Rows

1

Pitch

2.54mm

Type

Pin Magnetic

Body Orientation

Straight

Current Rating

3A max

Voltage Rating

12 Volts

Series

PH1

Contact Material

Copper Alloy, Gold Plated

Series Number

PH1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more