RS PRO Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Documentos Técnicos
Especificações
Brand
RS ProConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
País de Origem
Italy
Detalhes do produto
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
R$ 221,90
R$ 44,38 Each (In a Pack of 5) (Sem VAT)
5
R$ 221,90
R$ 44,38 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 44,38 | R$ 221,90 |
25 - 45 | R$ 43,61 | R$ 218,05 |
50+ | R$ 42,97 | R$ 214,85 |
Documentos Técnicos
Especificações
Brand
RS ProConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+70°C
Mounting Type
Inline
Maximum Operating Pressure
15 bar
Standards Met
RoHS Compliant
País de Origem
Italy
Detalhes do produto
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.